VDRM Series MagI³C Power Modules
Würth Elektronik introduces its VDRM series, of the MagI³C power modules family, in TO-263 and BQFN packages
The VDRM family from Würth Elektronik are step-down or “buck” regulators that contain the control circuitry, power MOSFETs, the output inductor, and several discrete resistors and capacitors within a molded package and metal substrate. The VDRM series, of the MagI³C power modules family, comprises a fully integrated, current mode DC/DC power supply with the switching power stage, control circuitry, and passives all in one package. These devices also feature built-in compensation circuitry and a soft-start feature for a smooth, safe power up. The VDRMs are available in three package sizes: TO263-7EP, BQFN-39, and BQFN-41.
The TO263-7EP is an industrial, high power density package with a low profile and a small outline. The VDRM series offers high efficiency and delivers up to 5 A of output current with accurate regulated output voltages. It operates from an input voltage of 6 V to 42 V. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The VDRM regulators also have on-board protection circuitry to guard against thermal and electrical damage. Thermal shut-down, over-current, over-voltage, and under-voltage protections safeguard the regulator and include a short-circuit protection.
The small BQFN package is easy to solder onto a printed circuit board where a low profile is demanded. The MagI³C power module requires as few as five external components, and eliminates loop compensation and the magnetics part selection process. This package is ideal for powering a wide area of systems and ICs.
Application Notes
- ANS004 Input Filter for MagI³C Power Modules
- ANS006 Selecting and Designing with MagI³C Power Modules
- ANS007 Designing an Inverting Buck-Boost Converter with MagI³C Power Module
- DNS001 LED Driver with MagI³C Power Module
- VDRM Series MagI³C Power Modules Graph
- VDRM Series MagI³C Power Modules Table
- Point-of-load DC/DC applications from 12 V and 24 V industrial rails
- Industrial, test and measurement, and medical applications
- System power supplies
- DSPs, FPGAs, MCUs, and MPUs supply
- Point-of-load DC/DC applications from 5 V and 3.3 V rails
- Industrial, test and measurement, and medical applications
- DSPs, FPGAs, MCUs, and MPU supply
- V0 interface power supply
- Communications infrastructure
VDRM Modules TO-263 Package
| Image | Manufacturer Part Number | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|
![]() | ![]() | 171030601 | 239 - Immediate | $13.01 | View Details |
![]() | ![]() | 171010601 | 283 - Immediate | $9.66 | View Details |
![]() | ![]() | 171012402 | 2 - Immediate | $12.76 | View Details |
![]() | ![]() | 171050601 | 2014 - Immediate | $14.67 | View Details |
![]() | ![]() | 171012401 | 259 - Immediate | $11.05 | View Details |
![]() | ![]() | 171020601 | 0 - Immediate | $16.84 | View Details |
![]() | ![]() | 171032401 | 581 - Immediate | $12.76 | View Details |
VDRM Modules BQFN Package
| Image | Manufacturer Part Number | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|
![]() | ![]() | 171020302 | 0 - Immediate | $5.62 | View Details |
![]() | ![]() | 171040302 | 0 - Immediate | $6.95 | View Details |
![]() | ![]() | 171021501 | 10 - Immediate | $15.04 | View Details |
ABC of Power Modules Design Guide
| Image | Manufacturer Part Number | Description | Title | Author(s) | Publisher | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744016 | ABC OF POWER MODULES AT APEC | ABC of Power Modules | Steffen Wolf, Ralf Regenhold, Jan Stephan | Würth Elektronik | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 178020302 | EVAL BOARD FOR WPMDB1200362Q | 0 - Immediate | $82.10 | View Details |
![]() | ![]() | 178060302 | EVAL BOARD FOR WPMDB1600362Q | 0 - Immediate | $75.27 | View Details |
![]() | ![]() | 178040302 | EVAL BOARD FOR WPMDB1400362Q | 0 - Immediate | $82.10 | View Details |
![]() | ![]() | 178012401 | EVAL BOARD FOR WPMDH1102401 | 1 - Immediate | $55.41 | View Details |
![]() | ![]() | 178020601 | EVAL BOARD FOR WPMDH1200601 | 1 - Immediate | $50.25 | View Details |
![]() | ![]() | 178050601 | EVAL BOARD FOR WPMDM1500602 | 1 - Immediate | $70.87 | View Details |
![]() | ![]() | 178010601 | EVAL BOARD FOR WPMDH1100601 | 0 - Immediate | $64.32 | View Details |
![]() | ![]() | 178030601 | EVAL BOARD FOR WPMDH1300601 | 1 - Immediate | $29.64 | View Details |
![]() | ![]() | 178021501 | EVAL BOARD FOR WPMDU1251501 | 0 - Immediate | $77.31 | View Details |
![]() | ![]() | 178012402 | EVAL BOARD FOR WPMDH1152401 | 0 - Immediate | $54.74 | View Details |
![]() | ![]() | 178032401 | EVAL BOARD FOR WPMDH1302401 | 1 - Immediate | $90.20 | View Details |